Manufacturer Part #
V07E150P
UltraMov Series 7 mm 240 V 1750 A Through Hole Radial Varistor
Product Specification Section
Littelfuse V07E150P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V07E150P - Technical Attributes
Attributes Table
Capacitance: | 150pF |
Clamping Voltage-Max: | 395V |
RMS Voltage-Max: | 150V |
Varistor Voltage Range: | 216V to 264V |
Energy: | 15J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 7mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.122
4,500
$0.12
6,000
$0.119
15,000
$0.118
22,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
1500 per Die
Mounting Method:
Through Hole