Manufacturer Part #
V07E11PL1T7
LV UltraMov Series 7 mm 18 V 1000 A Through Hole Radial Varistor
Product Specification Section
Littelfuse V07E11PL1T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V07E11PL1T7 - Technical Attributes
Attributes Table
Capacitance: | 2900pF |
Clamping Voltage-Max: | 36V |
Peak Output Current: | 1000A |
Rated Voltage: | 14V to 125V |
RMS Voltage-Max: | 11V |
Varistor Voltage Range: | 16.2V to 19.8V |
Current Rating: | 1kA |
Energy: | 2J |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Diameter: | 7mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,500
USA:
5,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.16
1,500
$0.157
5,000
$0.154
10,000
$0.152
20,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole