TMOV20RP420E in Bulk by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP420E

TMOV Series 20mm Round Lead Free 420V 2-Leaded Without Indicator Lead MOV

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Littelfuse TMOV20RP420E - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 1120V
Peak Output Current: 100A
Rated Voltage: 560V
RMS Voltage-Max: 420V
Varistor Voltage Range: 612V to 748V
Energy: 320J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
25,398
USA:
25,398
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.05
USD
Quantity
Unit Price
1
$1.05
40
$1.02
150
$0.99
400
$0.97
1,500+
$0.92
Product Variant Information section