TMOV20RP385EL2T7 in Reel by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP385EL2T7

Thermally Protected Varistor 20MM

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse TMOV20RP385EL2T7 - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 1025V
Peak Output Current: 100A
Varistor Voltage Range: 558V to 682V
Energy: 300J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
300
$1.05
600
$1.04
900
$1.03
1,500
$1.02
3,000+
$0.99
Product Variant Information section