
Manufacturer Part #
TMOV20RP300E
TMOV® Series 517 VDC 300 V RMS 775 V Clamp 10000 A 800 pF Radial Lead Varistor
Product Specification Section
Littelfuse TMOV20RP300E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP300E - Technical Attributes
Attributes Table
Capacitance: | 800pF |
Clamping Voltage-Max: | 775V |
Peak Output Current: | 10kA |
Rated Voltage: | 517|V |
RMS Voltage-Max: | 300V |
Varistor Voltage Range: | 423V to 517V |
Energy: | 250J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 20mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
430
USA:
430
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.05
40
$1.02
150
$0.99
400
$0.97
1,500+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Through Hole