text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP275M

THERMALLY PROTECTED VARISTOR 20MM ROHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP275M - Technical Attributes
Attributes Table
Capacitance: 900pF
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,248.00
USD
Quantity
Web Price
300
$1.07
600
$1.05
1,200
$1.04
1,500
$1.03
4,500+
$1.00
Product Variant Information section