Manufacturer Part #
TMOV20RP275EL3T7
TMOV Series 350 Vdc 275 Vrms 710 V Clamp 10000 A 900 pF Radial Varistor
Product Specification Section
Littelfuse TMOV20RP275EL3T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP275EL3T7 - Technical Attributes
Attributes Table
Capacitance: | 900pF |
Clamping Voltage-Max: | 710V |
Rated Voltage: | 350V |
RMS Voltage-Max: | 275V |
Varistor Voltage Range: | 387V to 473V |
Energy: | 190J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Diameter: | 20m |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
300
$1.07
600
$1.05
1,200
$1.02
1,500
$1.01
4,500+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Through Hole