TMOV20RP140M in Bag by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP140M

TMOV® Series 240 VDC 140 V RMS 360 V Clamp 10000 A 1750 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Littelfuse TMOV20RP140M - Technical Attributes
Attributes Table
Capacitance: 1750pF
Clamping Voltage-Max: 200V
Peak Output Current: 6500A
Rated Voltage: 360|V
RMS Voltage-Max: 140V
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$464.00
USD
Quantity
Unit Price
400
$1.16
800
$1.15
1,200
$1.14
2,000+
$1.13
Product Variant Information section