text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP275M

TMOV® Series 473 VDC 275 V RMS 710 V Clamp 6000 A 450 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV14RP275M - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 710V
Peak Output Current: 6000A
Rated Voltage: 473|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,372.50
USD
Quantity
Web Price
500
$0.95
1,000
$0.925
1,500
$0.915
2,000
$0.905
2,500+
$0.875
Product Variant Information section