MLV0805E32503T in Reel by Vishay | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLV0805E32503T

MLV0805E3 Series 0805 25 VAC / 30 VDC 30 A SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MLV0805E32503T - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 65V
Peak Output Current: 30A
Rated Voltage: 30|V
RMS Voltage-Max: 25V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
4,000
$0.11
8,000
$0.109
12,000
$0.108
16,000
$0.107
20,000+
$0.106
Product Variant Information section