text.skipToContent text.skipToNavigation

Manufacturer Part #

LST2757VL2NT1

LST Series 275 V RMS 900 V Clamp 75 kA Thermally Protected Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LST2757VL2NT1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 900V
Peak Output Current: 75kA
Rated Voltage: 350V
RMS Voltage-Max: 275V
Current Rating: 20kA
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
72
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,107.36
USD
Quantity
Unit Price
1
$15.38
144
$15.30
216
$15.24
288+
$15.18
Product Variant Information section