Manufacturer Part #
LST2755VL2NT1
LST Series 275 V RMS 900 V Clamp 50 kA Thermally Protected Varistor
Littelfuse LST2755VL2NT1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you of a change regarding LST Varistor Series' product label redesign. This redesigned label will help the users to identify and distinguish the product's voltage and Imax surge rating easily/clearly This is a label change only and it has no impact to the product's original electrical parameters, mechanical/dimensional specification, reliability, performance, and part number. This label change will be implemented starting from July 18th, 2022, during the change transition period, customers are expected to receive the products with current and/or new label until current product inventory in Littelfuse warehouses and distribution channels are depleted.
Part Status:
Littelfuse LST2755VL2NT1 - Technical Attributes
Clamping Voltage-Max: | 900V |
Peak Output Current: | 50kA |
Rated Voltage: | 350V |
RMS Voltage-Max: | 275V |
Current Rating: | 20kA |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 4 |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole