text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-Z0V650DA

VARISTOR 65V 5A 0402

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2409
Product Specification Section
Panasonic EZJ-Z0V650DA - Technical Attributes
Attributes Table
Capacitance: 27pF
Peak Output Current: 5A
Rated Voltage: 40V
Varistor Voltage Range: 65V
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$483.00
USD
Quantity
Unit Price
10,000
$0.0483
20,000
$0.0475
30,000
$0.0471
40,000
$0.0468
50,000+
$0.0458