text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-S1VD182

50 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EZJ-S1VD182 - Technical Attributes
Attributes Table
Capacitance: 1800pF
Rated Voltage: 30V
Varistor Voltage Range: 50V
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,340.00
USD
Quantity
Unit Price
4,000
$0.335
8,000+
$0.33
Product Variant Information section