text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-P0V080GA

EZJP Series 0402 5.6 VDC 135 V Clamp 3 A 65 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Panasonic EZJ-P0V080GA - Technical Attributes
Attributes Table
Capacitance: 65pF
Peak Output Current: 3A
Varistor Voltage Range: 6.8V to 10.2V
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$737.00
USD
Quantity
Unit Price
10,000
$0.0737
20,000
$0.0726
30,000
$0.0719
40,000
$0.0714
50,000+
$0.07
Product Variant Information section