text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VA5D271

ERZ V Series Type D 270 V Ø5 mm Straight Lead Radial Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ERZ-VA5D271 - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 475V
Peak Output Current: 800A
Rated Voltage: 225|V
RMS Voltage-Max: 175V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$177.40
USD
Quantity
Unit Price
1,000
$0.0887
3,000
$0.0863
5,000
$0.0853
20,000
$0.0824
30,000+
$0.0806
Product Variant Information section