text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D270

ERZ-V Series Ø20 mm 27 V 53 Vcl Radial Straight Lead Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Panasonic ERZ-V20D270 - Technical Attributes
Attributes Table
Capacitance: 24500pF
Clamping Voltage-Max: 53V
Peak Output Current: 3000A
Rated Voltage: 22|V
RMS Voltage-Max: 17V
Varistor Voltage Range: 24V to 30V
Current Rating: 20A
Energy: 19J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$495.00
USD
Quantity
Unit Price
1,000
$0.495
2,000
$0.485
3,000
$0.48
5,000+
$0.47
Product Variant Information section