text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D820

ZNR Series 50 VAC 65 VDC 6000 A 3700 pF Type D Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Panasonic ERZ-V14D820 - Technical Attributes
Attributes Table
Capacitance: 3700pF
Clamping Voltage-Max: 135V
Peak Output Current: 6000A
Rated Voltage: 65|V
RMS Voltage-Max: 50V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$152.00
USD
Quantity
Unit Price
1,000
$0.152
3,000
$0.149
5,000
$0.147
10,000
$0.146
20,000+
$0.143
Product Variant Information section