text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D511

ZNR-V Series Ø14 mm 510 V 6 kA 845 Vcl Straight Lead Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Panasonic ERZ-V14D511 - Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 845V
Peak Output Current: 6kA
Rated Voltage: 510V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1mA
Energy: 190J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$500.00
USD
Quantity
Unit Price
50
$0.20
5,000
$0.198
7,500
$0.197
10,000
$0.196
12,500+
$0.193
Product Variant Information section