text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D680

ZNR Type D Series 68 Vdc 40 Vrms 135 V Clamp Transient/Surge Absorbers

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Panasonic ERZ-V07D680 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 135V
Peak Output Current: 2.5A
Rated Voltage: 61|75V
RMS Voltage-Max: 40V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$82.40
USD
Quantity
Unit Price
1,000
$0.0824
3,000
$0.0803
5,000
$0.0793
20,000
$0.0767
30,000+
$0.075
Product Variant Information section