text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10A511

E Series 320 VAC 510 V 4.5 kA 300 pF 11.5 mm Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Panasonic ERZ-E10A511 - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 845V
Peak Output Current: 4.5kA
Rated Voltage: 410V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1mA
Energy: 117J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.126
250
$0.123
1,000
$0.12
3,000
$0.118
12,500+
$0.113
Product Variant Information section