text.skipToContent text.skipToNavigation

Manufacturer Part #

B72590D150A60

CD Series 15 V 46 V Clamp 47 pF Surface Mount CeraDiodes Standard Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TDK EPCOS B72590D150A60 - Technical Attributes
Attributes Table
Capacitance: 47pF
Clamping Voltage-Max: 46V
Rated Voltage: 15|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$433.00
USD
Quantity
Unit Price
10,000
$0.0433
20,000
$0.0427
30,000
$0.0423
40,000
$0.042
50,000+
$0.0411
Product Variant Information section