Manufacturer Part #
B72530E1140S262
CT Series 16 V 14 Vrms 40 V Clamp 400 A 2000 pF Automotive Multilayer Varistor
Product Specification Section
TDK EPCOS B72530E1140S262 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72530E1140S262 - Technical Attributes
Attributes Table
Capacitance: | 2000pF |
Clamping Voltage-Max: | 40V |
Peak Output Current: | 400A |
Rated Voltage: | 16|V |
RMS Voltage-Max: | 14V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
29,800
USA:
29,800
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.695
15
$0.605
75
$0.55
300
$0.50
1,500+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount