B72220S271K551 in Reel by TDK EPCOS | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S271K551

B722 Series Ø20 mm 350 Vdc 275 Vrms SIOV Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TDK EPCOS B72220S271K551 - Technical Attributes
Attributes Table
Capacitance: 850pF
Peak Output Current: 8kA
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 151J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
101,000
USA:
101,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
1,000
$0.38
2,000
$0.375
3,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section