text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214U2321K501

B722x Series 14mm 510V 6kA Through Hole MOV Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
TDK EPCOS B72214U2321K501 - Technical Attributes
Attributes Table
Capacitance: 370pF
Clamping Voltage-Max: 840V
Peak Output Current: 50A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 6kA
Energy: 136J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
122,587
USA:
122,587
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.20
USD
Quantity
Unit Price
1
$0.20
150
$0.196
500
$0.192
2,000
$0.187
7,500+
$0.179
Product Variant Information section