B72210S321K131 in Reel by TDK EPCOS | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S321K131

Varistors 320VAC 10% 10mm StandarD

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TDK EPCOS B72210S321K131 - Technical Attributes
Attributes Table
Capacitance: 185pF
Clamping Voltage-Max: 840V
Peak Output Current: 2500A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 25A
Energy: 50J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
86,000
USA:
86,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.50
USD
Quantity
Unit Price
500
$0.179
1,500
$0.176
2,500
$0.174
10,000
$0.17
15,000+
$0.167
Product Variant Information section