Manufacturer Part #
ZMY9V1-GS08
ZMY91 Series 1000 mW 9.1 V 2 Terminal SMT Voltage Regulator Diode - DO-213AB
Product Specification Section
Vishay ZMY9V1-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ZMY9V1-GS08 - Technical Attributes
Attributes Table
Power Dissipation: | 1W |
Reverse Current-Max: | 0.5µA |
Impedance: | 2Ω |
Zener Current: | 82mA |
Configuration: | Single |
Working Voltage-Nom: | 9.1V |
No of Terminals: | 2 |
Package Style: | DO-213AB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.0937
3,000
$0.092
6,000
$0.0904
7,500
$0.0899
22,500+
$0.0868
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DO-213AB
Mounting Method:
Surface Mount