text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMY47-GS08

ZMY47 Series 47 V ±5% 1 W 80 Ohms Surface Mount Zener Diode - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ZMY47-GS08 - Technical Attributes
Attributes Table
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +175°C
Zener Current: 15mA
Configuration: Single
Working Voltage-Nom: 44V to 50V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1500
Total
$728.40
USD
Quantity
Unit Price
1,500
$0.0628
4,500
$0.0611
6,000
$0.0607
15,000
$0.0593
22,500+
$0.058
Product Variant Information section