ZM4737A L0G in Reel by Taiwan Semiconductor | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4737A L0G

7.5V, 5% 4Ohm, 1000mW 2-Pin MELF T/R.

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Taiwan Semiconductor ZM4737A L0G - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 7.5V
No of Terminals: 2
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$344.50
USD
Quantity
Unit Price
5,000
$0.0689
10,000
$0.0678
15,000
$0.0671
20,000
$0.0666
25,000+
$0.0652
Product Variant Information section