Manufacturer Part #
UDZVFHTE-178.2B
UDZ Series 8.2 V ±2.07% 200 mW Surface Mount Zener Diode - UMD2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-90A Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UDZVFHTE-178.2B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UDZVFHTE-178.2B - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Reverse Current-Max: | 0.5µA |
| Impedance: | 30Ω |
| Configuration: | Single |
| Working Voltage-Nom: | 8.2V |
| No of Terminals: | 2 |
| Package Style: | SC-90A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0344
9,000
$0.0335
12,000
$0.0333
30,000
$0.0326
45,000+
$0.0319
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-90A
Mounting Method:
Surface Mount