Manufacturer Part #
SZBZX84C13LT1G
BZX84C13LT1 Series 225 mW 10 mA 13 V SMT Zener Voltage Regulator - SOT23-3
Product Specification Section
onsemi SZBZX84C13LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZBZX84C13LT1G - Technical Attributes
Attributes Table
Power Dissipation: | 225mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 900mV |
Reverse Current-Max: | 100nA |
Working Voltage-Nom: | 13V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0169
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount