text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84C12ET1G

BZX84x Series 225 mW 10 mA 12 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZBZX84C12ET1G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 12V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$666.00
USD
Quantity
Unit Price
3,000
$0.0234
9,000
$0.0228
15,000
$0.0225
30,000
$0.0222
60,000+
$0.0216
Product Variant Information section