Manufacturer Part #
SZBZX84C10LT1G
SZBZX84C10LT1G Series 10 V 10 mA 225 mW Zener Voltage Regulator - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi SZBZX84C10LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZBZX84C10LT1G - Technical Attributes
Attributes Table
Power Dissipation: | 225mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 900mV |
Reverse Current-Max: | 200nA |
Working Voltage-Nom: | 10V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0157
9,000
$0.0153
15,000
$0.0152
60,000
$0.0147
90,000+
$0.0144
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0157 / Stock: 150,000 Qty: 3,000+$0.0157 Stock: 150,000
- Reel Qty: 3,000+ / Unit Price: $0.0147 / Stock: 0 Qty: 3,000+$0.0147 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0157 / Stock: 3,000 Qty: 3,000+$0.0157 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.0157 / Stock: 675,000 Qty: 3,000+$0.0157 Stock: 675,000
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0157 / Stock: 0 Qty: 3,000+$0.0157 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0157 / Stock: 0 Qty: 3,000+$0.0157 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount