text.skipToContent text.skipToNavigation
Product Specification Section
onsemi SZBZX84C10LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 200nA
Working Voltage-Nom: 10V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$882.00
USD
Quantity
Unit Price
3,000
$0.0157
9,000
$0.0153
15,000
$0.0152
60,000
$0.0147
90,000+
$0.0144