text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84B9V1LT3G

SZBZX84B Series 9.1 V ±2% 250 mW Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZBZX84B9V1LT3G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 2%
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 7mV/K
Capacitance: 130pF
Configuration: Single
Height - Max: 1.01mm
Dimension: L  3.04mm x W  1.4mm
Working Voltage-Nom: 9.1V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$723.00
USD
Quantity
Unit Price
10,000
$0.0247
20,000
$0.0243
30,000
$0.0241
40,000
$0.024
50,000+
$0.0235
Product Variant Information section