Manufacturer Part #
SZBZX84B9V1LT1G
SZBZX84B Series 9.1 V 250 mW Surface Mount Zener Voltage Regulator - SOT-23-3
Product Specification Section
onsemi SZBZX84B9V1LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZBZX84B9V1LT1G - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 0.5µA |
Working Voltage-Nom: | 9.1V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0219
9,000
$0.0213
15,000
$0.0211
45,000
$0.0206
75,000+
$0.0201
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount