text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84B6V2LT1G

SZBZX84 Series 6.2 V ±2% 225 mW Surface Mount Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SZBZX84B6V2LT1G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 3.7mV/K
Capacitance: 185pF
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,026.00
USD
Quantity
Unit Price
3,000
$0.0181
9,000
$0.0177
15,000
$0.0175
45,000
$0.0171
75,000+
$0.0167