Manufacturer Part #
SZBZX84B5V6LT1G
SZBZX84B5V6LT Series 5.6 V 225 mW 10 mA SMT Zener Voltage Regulator-SOT23-3
Product Specification Section
onsemi SZBZX84B5V6LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZBZX84B5V6LT1G - Technical Attributes
Attributes Table
Power Dissipation: | 225mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 900mV |
Reverse Current-Max: | 1µA |
Working Voltage-Nom: | 5.6V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0194
9,000
$0.019
15,000
$0.0187
45,000
$0.0183
75,000+
$0.0179
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount