text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMA5928BT3G

1SMA5928B Series 1.5 W 200 mA 13 V SMT Zener Voltage Regulator - CASE 403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZ1SMA5928BT3G - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 13V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SZ1SMA5928BT3G is a part of PZT2907AT3 series zener voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in CASE 403D package.

Features:

  • Standard Zener Breakdown Voltage Range − 3.3 V to 68 V
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages
  • AEC−Q101 Qualified and PPAP Capable − SZ1SMA59xxBT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$2,100.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section