Manufacturer Part #
SZ1SMA5926BT3G
SZ1SM59xxBT3G Series 11 V 500 mW SMT Plastic Zener Voltage Regulator - DO-214AC
Product Specification Section
onsemi SZ1SMA5926BT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZ1SMA5926BT3G - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 0.5W |
Forward (Drive) Current: | 0.2A |
Forward Voltage: | 1.2V |
Reverse Current-Max: | 0.5µA |
Voltage Tolerance: | 5% |
Impedance: | 5.5Ω |
Operating Temp Range: | -65°C to +150°C |
Zener Current: | 136mA |
Configuration: | Single |
Working Voltage-Nom: | 11V |
No of Terminals: | 2 |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.22
10,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount