text.skipToContent text.skipToNavigation

Manufacturer Part #

SMZJ3795B-M3/5B

SMZJ3795B Series 18 V 1.5 W SMT Power Voltage-Regulating Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMZJ3795B-M3/5B - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Reverse Current-Max: 5µA
Working Voltage-Nom: 18V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9600
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$943.68
USD
Quantity
Unit Price
3,200
$0.101
6,400
$0.0993
9,600
$0.0983
12,800
$0.0975
16,000+
$0.0953
Product Variant Information section