text.skipToContent text.skipToNavigation

Manufacturer Part #

SMZJ3795B-E3/52

Zener Diodes 18 Volt 1.5W 5%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMZJ3795B-E3/52 - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 12Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 70mA
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.65
USD
Quantity
Unit Price
750
$0.0683
2,250
$0.0665
3,750
$0.0657
15,000
$0.0634
22,500+
$0.062
Product Variant Information section