Manufacturer Part #
SMZJ3792B-E3/52
SMZJ Series 13 V 1500 mW Surface Mount Voltage Regulator Diode - SMB
Product Specification Section
Vishay SMZJ3792B-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMZJ3792B-E3/52 - Technical Attributes
Attributes Table
Power Dissipation: | 1500mW |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 5% |
Impedance: | 7.5Ω |
Operating Temp Range: | -55°C to +150°C |
Zener Current: | 98mA |
Configuration: | Single |
Height - Max: | 2.44mm |
Dimension: | L 4.57mm x W 3.94mm |
Working Voltage-Nom: | 13V |
No of Terminals: | 2 |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.0675
2,250
$0.0657
3,750
$0.0648
15,000
$0.0626
22,500+
$0.0612
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount