text.skipToContent text.skipToNavigation

Manufacturer Part #

SML4758A-E3/61

DO-214AC-2 Surface Mount Zener Diodes ZENER 1W 56V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SML4758A-E3/61 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 110Ω
Configuration: Single
Working Voltage-Nom: 56V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.60
USD
Quantity
Unit Price
1,800
$0.133
3,600
$0.131
5,400
$0.13
9,000+
$0.127
Product Variant Information section