text.skipToContent text.skipToNavigation

Manufacturer Part #

SML4752A-E3/61

SML4752 Series 1 W 33 V ±5 % Tolerance Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay SML4752A-E3/61 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 45Ω
Configuration: Single
Working Voltage-Nom: 33V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.80
USD
Quantity
Unit Price
1,800
$0.131
3,600
$0.129
5,400
$0.128
7,200
$0.127
9,000+
$0.125
Product Variant Information section