text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAZ15-13-F

SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Diodes Incorporated SMAZ15-13-F - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 15V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The SMAZ15-13-F is a part of SMAZ15 Series 1 W 15 V 200 mA Surface Mount Zener Diode. It has an operating and storage temperature range -65 °C to +125 °C and it is available in DO-214AC Package.

Features:

  • 1.0 W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 5.1 V - 39 V Nominal Zener Voltage Range
  • Standard VZ Tolerance is ± 5%
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

View the Available SMAZ1x Series of Zener Diodes

Pricing Section
Global Stock:
35,000
USA:
35,000
320,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.50
USD
Quantity
Unit Price
5,000
$0.0529
10,000
$0.052
15,000
$0.0515
20,000
$0.0512
25,000+
$0.05
Product Variant Information section