text.skipToContent text.skipToNavigation

Manufacturer Part #

RSB12JS2T2R

RSB12JS2 Series 14.4 V 0.1 uA 150 mW SMD ESD Protection Diode - SC-75A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSB12JS2T2R - Technical Attributes
Attributes Table
Power Dissipation: 150mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 12V
Mounting Method: Surface Mount
Features & Applications

The RSB12JS2T2R is a Part of RSB12JS2 Series  14.4 V 0.1 uA 150 mW Surface mount Low capacitance Protection Diode availabe in SC-75A Package. It has an storage temperature ranging between -50 to 150°C.

Features:

  • Ultra small mold type (EMD6)
  • Low capacitance
  • Bi direction

Applications:

  • ESD Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,048.00
USD
Quantity
Web Price
8,000
$0.131
16,000
$0.129
24,000
$0.128
32,000
$0.127
40,000+
$0.124
Product Variant Information section