PDZ8.2B,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ8.2B,115

PDZ-B Series 8.2 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDZ8.2B,115 - Technical Attributes
Attributes Table
Power Dissipation: 0.4W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 500nA
Voltage Tolerance: 2%
Impedance: 10Ω
Voltage Temperature Coefficient: 4.6mV/K
Capacitance: 150pF
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
48000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$691.20
USD
Quantity
Unit Price
3,000
$0.0149
9,000
$0.0145
15,000
$0.0144
60,000
$0.0139
90,000+
$0.0137
Product Variant Information section