text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ7.5B,115

PDZ-B Series 7.5 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Nexperia PDZ7.5B,115 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 500nA
Working Voltage-Nom: 7.5V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195,000
Germany (Online Only):
195,000
138,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.00
USD
Quantity
Unit Price
3,000
$0.013
9,000
$0.0127
30,000
$0.0124
60,000
$0.0122
120,000+
$0.0119
Product Variant Information section