PDZ5.1BGWX in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ5.1BGWX

PDZ-B Series 5.1 V ±2% 400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Nexperia PDZ5.1BGWX - Technical Attributes
Attributes Table
Power Dissipation: 365mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 0.3mV/K
Capacitance: 300pF
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.90
USD
Quantity
Unit Price
3,000
$0.0153
9,000
$0.0149
15,000
$0.0148
60,000
$0.0143
90,000+
$0.014
Product Variant Information section